text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206243RFKEA

CRCW Series 1206 0.25 W 243 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 243Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$33.50
USD
Quantity
Web Price
5,000
$0.0067
15,000
$0.0056
50,000
$0.0055
100,000
$0.0054
200,000+
$0.0054