text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12062R00FNEA

CRCW Series 1206 0.25 W 2 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$59.00
USD
Quantity
Web Price
5,000
$0.0118
15,000
$0.0098
25,000
$0.0098
100,000
$0.0095
150,000+
$0.0094