text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120634K0FKTA

CRCW Series 1206 0.25 W 34 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 34kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$325.00
USD
Quantity
Web Price
5,000
$0.0159
15,000
$0.0131
20,000
$0.013
50,000
$0.0128
75,000+
$0.0127
Product Variant Information section