text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206390KJNEA

CRCW Series 1206 0.25 W 390 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
25,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0341
100
$0.0283
500
$0.0183
1,500+
$0.0136