text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12063K01FKEA

CRCW Series 1206 0.25 W 3.01 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.01kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Total
$0.01
USD
Quantity
Web Price
1
$0.0136
50
$0.0108
100
$0.0103
500
$0.0094
1,500+
$0.0088