text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120640R2FKEA

CRCW Series 1206 0.25 W 40.2 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1645
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 40.2Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$282.50
USD
Quantity
Web Price
5,000
$0.0139
10,000
$0.0132
15,000
$0.0125
20,000
$0.0119
25,000+
$0.0113