text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206499KFKEB

CRCW Series 1206 0.25 W 499 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$176.00
USD
Quantity
Web Price
10,000
$0.0088
30,000
$0.0073
50,000
$0.0072
100,000
$0.0071
200,000+
$0.0071
Product Variant Information section