text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12064R64FKEA

CRCW Series 1206 0.25 W 4.64 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.64Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$46.00
USD
Quantity
Web Price
5,000
$0.0092
15,000
$0.0077
50,000
$0.0075
100,000
$0.0074
200,000+
$0.0073
Product Variant Information section