text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12064R70JNEAHP

CRCW Series 1206 0.75 W 4.7 Ohm ±5% ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$375.50
USD
Quantity
Web Price
5,000
$0.0751
10,000
$0.061
15,000
$0.0605
20,000+
$0.0601
Product Variant Information section