text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12066R80JNEAHP

CRCW Series 1206 0.25 W 6.8 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.8Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
5,000
Multiple Of:
5,000
40,000
Factory Stock:Factory Stock:
0
Total
$230.50
USD
Quantity
Web Price
5,000
$0.0461
10,000
$0.0377
15,000
$0.0373
20,000
$0.0371
25,000+
$0.0369
Product Variant Information section