text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206715RFKEA

CRCW Series 1206 715 Ohm ±1 % 0.25 W ±100 ppm/K Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 715Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$187.50
USD
Quantity
Web Price
5,000
$0.0095
15,000
$0.0075
50,000
$0.0073
100,000
$0.0072
200,000+
$0.0071
Product Variant Information section