text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12067K50JNEA

CRCW Series 1206 0.25 W 7.5 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 7500Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0319
100
$0.0261
500
$0.0165
1,500+
$0.012