text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12067R50FKEA

CRCW Series 1206 0.25 W 7.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 7.5Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$79.50
USD
Quantity
Web Price
5,000
$0.0159
10,000
$0.0129
15,000
$0.0128
20,000+
$0.0127
Product Variant Information section