text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.10
Total:

$500.00

USD
Attributes
Attributes Table
Resistance 82Ω
Rated Power 0.25W
Tolerance (%) ±5%
Temp Coefficient (ppm/K) ±200ppm/K
Case Size 1206 (3216 Metric)