
Manufacturer Part #
CRCW12068R20JNEA
CRCW Series 1206 8.2 Ω ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 8.2Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient (ppm/K): | ±200ppm/K |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
5,000
$0.0071
20,000
$0.0051
50,000
$0.0049
125,000
$0.0047
200,000+
$0.0047
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount