text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206953RFKEA

CRCW Series 1206 0.25 W 953 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 953Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
5000
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0411
100
$0.0353
500
$0.0247
1,500+
$0.0193