text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12069K09FKEA

CRCW Series 1206 0.25 W 9.09 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 9.09kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$69.50
USD
Quantity
Web Price
5,000
$0.0139
10,000
$0.0132
15,000
$0.0125
20,000
$0.0119
25,000+
$0.0113