text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1210131RFKEA

CRCW Series 1210 0.5 W 131 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 131Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$217.00
USD
Quantity
Web Price
5,000
$0.0434
10,000
$0.0354
15,000
$0.0351
20,000
$0.0349
25,000+
$0.0347
Product Variant Information section