text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121015K0JNEA

CRCW Series 1210 0.5 W 15 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$251.00
USD
Quantity
Web Price
5,000
$0.0251
15,000
$0.0208
25,000
$0.0206
50,000
$0.0204
100,000+
$0.0201
Product Variant Information section