text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121019R6FKEA

CRCW Series 1210 0.5 W 19.6 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 19.6Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$142.50
USD
Quantity
Web Price
5,000
$0.0285
15,000
$0.0235
20,000
$0.0234
50,000
$0.023
75,000+
$0.0228
Product Variant Information section