text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12102K21FKEA

CRCW Series 1210 0.5 W 2.21 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.21kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
34,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$0.04
USD
Quantity
Web Price
1
$0.0396
50
$0.0315
100
$0.0302
500
$0.0275
1,500+
$0.0258