text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12102R74FKEA

CRCW Series 1210 0.5 W 2.74 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.74Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$160.00
USD
Quantity
Web Price
5,000
$0.032
10,000
$0.0266
20,000
$0.0263
25,000
$0.0262
75,000+
$0.0256
Product Variant Information section