text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121047K0JNEA

CRCW Series 1210 0.5 W 47 kOhm ±5 % ±200 ppm/K Rectangular SMT Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
35,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$98.00
USD
Quantity
Web Price
5,000
$0.0196
15,000
$0.0142
20,000
$0.0141
50,000
$0.0137
75,000+
$0.0135
Product Variant Information section