text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12106K80JNEA

CRCW Series 1210 0.5 W 6.8 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$141.00
USD
Quantity
Web Price
5,000
$0.0282
10,000
$0.0234
15,000
$0.0232
25,000
$0.0229
50,000+
$0.0226
Product Variant Information section