text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12106R20JNEA

CRCW Series 1210 0.5 W 6.2 Ω ±5 % ±200 ppm/K Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.2Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Web Price:
$0.225 USD Each
Total
$7.45
USD
Cost Per Unit
$3.725

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.