text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12106R20JNEA

CRCW Series 1210 0.5 W 6.2 Ω ±5 % ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.2Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$104.00
USD
Quantity
Web Price
5,000
$0.0208
15,000
$0.0172
20,000
$0.017
50,000
$0.0167
75,000+
$0.0166
Product Variant Information section