text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW201010R0FKEFHP

CRCW Series 2010 1 W 10 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,615
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.34
100
$0.31
500
$0.25
1,500+
$0.215