text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20101K00FKEF

CRCW Series 2010 0.75 W 1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$240.40
USD
Quantity
Web Price
4,000+
$0.0601