text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW20101K00FKEF

CRCW Series 2010 0.75 W 1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
7,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
76,000
Factory Lead Time:
12 Weeks
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.11
100
$0.0927
500
$0.0619
1,500+
$0.047