text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW201075R0FKEFHP

CRCW Series 2010 1 W 75 Ohm ±1 % ±100 ppm/K SMT Thick Film Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.16
USD
Quantity
Web Price
1
$0.159
50
$0.126
100
$0.121
500
$0.11
1,500+
$0.103