text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2010909RFKEF

RES 909 OHM 3/4W 1% 2010 SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 909Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$480.80
USD
Quantity
Web Price
4,000+
$0.0601
Product Variant Information section