text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25121K00JNEG

CRCW Series 2512 1 W 1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153,357
USA:
153,357
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.169
100
$0.148
250
$0.124
500+
$0.108