text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2512200RJNEG

CRCW Series 2512 1 W 200 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$86.40
USD
Quantity
Web Price
2,000
$0.0432
6,000
$0.0358
8,000
$0.0356
20,000
$0.0349
30,000+
$0.0346
Product Variant Information section