text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25122R20JNEG

CRCW Series 2512 1 W 2.2 Ohm ±5% ±200 ppm/K Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.08
USD
Quantity
Web Price
1
$0.0831
50
$0.0634
100
$0.0604
250
$0.0567
500+
$0.054
Product Variant Information section