text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251230R1DKEHP

CRCW Series 2512 1.5 W 30.1 Ohm ±0.5 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 30.1Ω
Rated Power: 1W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$3,420.00
USD
Quantity
Web Price
4,000+
$0.285
Product Variant Information section