text.skipToContent text.skipToNavigation

Manufacturer Part #

CRHV1206AA100MFKFT

CRHV Series 1206 0.3 W 100 MOhm ±1 % ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100MΩ
Rated Power: 0.3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$587.50
USD
Quantity
Web Price
1
$2.35
500
$1.91
750+
$1.88
Product Variant Information section