text.skipToContent text.skipToNavigation

Manufacturer Part #

CRHV1206AF1G00FKET

CRHV Series 1206 1 GOhm ±1% 0.3 W ±100/ppm/°C Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1GΩ
Rated Power: 0.3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.18mm x W  1.6mm
Height - Max: 0.69mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$620.00
USD
Quantity
Web Price
250+
$2.48
Product Variant Information section