text.skipToContent text.skipToNavigation

Manufacturer Part #

CRHV1210AA200MFNNT

CRHV Series 1210 0.45 W 200 MOhm ±1 % ±200 ppm/°C Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200MΩ
Rated Power: 0.45W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 1210 (3225 Metric)
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Total
$1,350.00
USD
Quantity
Web Price
250+
$5.40
Product Variant Information section