text.skipToContent text.skipToNavigation

Manufacturer Part #

CRHV2010AF12M0FKET

CRHV Series 2010 12 MOhm ±1 % 0.5 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 12MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 2.4V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Dimension: L  0.2mm x W  0.1mm
Height - Max: 0.07mm
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Total
$1,445.00
USD
Quantity
Web Price
500+
$2.89
Product Variant Information section