text.skipToContent text.skipToNavigation

Manufacturer Part #

CRHV2010AF1G00FKFT

CRHV Series 2010 0.5 W 1 GΩ ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1GΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,150
Multiple Of:
1,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Total
$3,404.00
USD
Quantity
Web Price
1,150+
$2.96
Product Variant Information section