text.skipToContent text.skipToNavigation

Manufacturer Part #

CRHV2010AF200MFKFT

CRHV Series 2010 200 MOhm ±1 % 0.5 W ±100 ppm/°C SMT Thick Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 2000V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.076mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Total
$740.00
USD
Quantity
Web Price
1+
$2.96
Product Variant Information section