text.skipToContent text.skipToNavigation

Manufacturer Part #

CSNL2512FT7L00

CSNL 2512 2 W 0.007Ω ±1% ±50 ppm/°C Metal Foil Current Sensing Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.007Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
5-10 Days
Total
$0.50
USD
Quantity
Web Price
1
$0.495
50
$0.375
100
$0.36
250
$0.335
500+
$0.32