text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FK1R00

CSR Series 1206 0.5 W 1Ω ±1% ±100 ppm/°C Thick Film Current Sensing Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
N/A
Total
$56.40
USD
Quantity
Web Price
1,000
$0.0564
3,000
$0.0476
10,000
$0.0464
20,000
$0.0458
40,000+
$0.0451
Product Variant Information section