text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FT12L0

CSR Series 1206 0.5 W 0.012Ω ±1% ±100ppm/°C Thick Film Current sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.012Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$945.00
USD
Quantity
Web Price
5,000+
$0.189
Product Variant Information section