text.skipToContent text.skipToNavigation

Manufacturer Part #

CW00515K00KE12

CW Series Ø 7.92 x 22.22 mm 5 W 15 kOhm ±30 ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 5W
Tolerance (%): ±10%
Temp Coefficient: ±30ppm/°C
Dimension: L  22.22mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$306.00
USD
Quantity
Web Price
100
$3.06
200
$2.51
300
$2.48
400+
$2.45
Product Variant Information section