text.skipToContent text.skipToNavigation

Manufacturer Part #

CW02B3R900JE12

CW Series 3.9 Ohm 3.75 W ±5 % ±30 ppm/°C Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 3.75W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Technology: Wirewound
Working Voltage-Nom: 3.8V
Operating Temp Range: -65°C to +350°C
Dimension: L  14.27mm x D  4.78mm
Height - Max: 5.59mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
12,800
Factory Lead Time:
12 Weeks
Total
$81.00
USD
Quantity
Web Price
100
$0.81
300
$0.69
500
$0.685
2,000
$0.655
3,000+
$0.65
Product Variant Information section