text.skipToContent text.skipToNavigation

Manufacturer Part #

CW02M7R500JE70

CW Series Ø 4.7 x 12.7 mm 3 W 7.5 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 7.5Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Dimension: L  12.7mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$885.00
USD
Quantity
Web Price
1,000+
$0.885
Product Variant Information section