text.skipToContent text.skipToNavigation

Manufacturer Part #

CW02M820R0JE70

CW Series Ø 4.7 x 12.7 mm 3 W 820 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  12.7mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$575.00
USD
Quantity
Web Price
1,000
$0.575
2,000
$0.47
3,000
$0.465
4,000+
$0.46
Product Variant Information section