text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB6192X

ERA Series 0402 1.9 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 61.9kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.44
USD
Quantity
Web Price
1
$0.44
500
$0.131
1,500
$0.105
2,500
$0.0954
5,000+
$0.0833