text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB7152X

ERA Series 0402 71.5 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 71.5kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$744.00
USD
Quantity
Web Price
10,000
$0.0744
20,000+
$0.0595